ColdFire V1 Core 32-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 64L 128K FLASH 16K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 64QFP 32K FLASH 16K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

MCF51JM SMD/SMT QFP-64 ColdFire V1 32 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 64L 64K FLASH 16K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

MCF51JM SMD/SMT LQFP-64 ColdFire V1 64 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray