CY8C4014FNI-421AT

Infineon Technologies
727-CY8C4014FNI421AT
CY8C4014FNI-421AT

Mfr.:

Description:
32-bit Microcontrollers - MCU CY8C4014FNI-421AT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,448

Stock:
2,448 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$1.71 $17.10
$1.56 $39.00
$1.40 $140.00
$1.33 $332.50
$1.27 $635.00
$1.23 $1,230.00
Full Reel (Order in multiples of 3000)
$1.17 $3,510.00
$1.15 $6,900.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
XFBGA-16
ARM Cortex M0
16 kB
2 kB
32 bit
No ADC
16 MHz
12 I/O
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: ROM
Development Kit: CY8CKIT-040
Interface Type: I2C
Number of Timers/Counters: 1 Timer
Processor Series: PSoC 4000
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 38.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

PSOC™ 4000 Series Programmable SoCs

Infineon Technologies 4000 Series Programmable System-on-Chip (PSOC™) are small members of the PSOC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSOC 4000 products will be fully upward compatible with members of the PSOC 4 platform for applications and design needs.