8-bit Microcontrollers - MCU

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 10,044In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-18 4 MHz No ADC 13 I/O 3 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 20MHz PDIP18 690In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B PDIP-18 20 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 3,281In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-18 20 MHz 8 bit 13 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F716 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz IndTemp PDIP18 220In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B PDIP-18 10 MHz No ADC 13 I/O 2 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 886In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B PDIP-18 20 MHz 10 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 424In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B PDIP-18 20 MHz No ADC 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 256 RAM 333In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x30 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 4,326In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-18 32 MHz 10 bit 16 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1847 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz PDIP18 679In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B PDIP-18 4 MHz No ADC 13 I/O 2 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz PDIP18 2,497In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 68 B PDIP-18 20 MHz 8 bit 13 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C71x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz PDIP18 978In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B PDIP-18 4 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 537In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-18 20 MHz 10 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F81x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,145In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-18 20 MHz 8 bit 13 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C716 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 952In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B PDIP-18 20 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 1,863In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B PDIP-18 20 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256 RAM 148In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F1x30 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz ExtTemp PDIP18 67In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B PDIP-18 20 MHz No ADC 13 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 213In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-18 20 MHz No ADC 13 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz Ind Temp PDIP18 117In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 68 B PDIP-18 4 MHz No ADC 13 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 96 RAM 13 I/O 293In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 96 B PDIP-18 4 MHz No ADC 13 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 278In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 224 B PDIP-18 20 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 395In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 384 B PDIP-18 32 MHz 10 bit 16 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1K RAM 32MHz 16I/0 Enhanced XLP 436In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-18 32 MHz 10 bit 15 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1847 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 4MHz IndTemp PDIP18 99In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 36 B PDIP-18 20 MHz 8 bit 13 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C71x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz IndTemp PDIP18 373In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B PDIP-18 4 MHz No ADC 16 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F62x Tube