Infineon PSOC 8-bit Microcontrollers - MCU

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 2,510In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 316In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 4K Flash 256B RAM IND 930In Stock
Min.: 1
Mult.: 1
Reel: 1,000

M8C 4 kB 256 B SSOP-28 24 MHz 14 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 147In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 67 MHz 12 bit 28 I/O 1.71 V 1.89 V SMD/SMT 8 bit + 85 C CY8C3666 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 590In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tube

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 884In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SOIC-16 24 MHz 10 bit 12 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x23 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 743In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 1,155In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 437In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 67 MHz 20 bit 72 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 1,064In Stock
Min.: 1
Mult.: 1

M8C 16 kB 1 kB SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28243 Tube

Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 1,316In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB QFN-68 50 MHz 12 bit 46 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tray

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 3,947In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x23 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 67MHz 8051 0.5V to 5.5V 220In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB TQFP-100 67 MHz 20 bit 72 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3865 Tray

Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 824In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-68 67 MHz 20 bit 48 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND 2,137In Stock
Min.: 1
Mult.: 1
Reel: 2,500

M8C 4 kB 256 B 24 MHz 10 bit 12 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x23 Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 50MHz 8051 1.71V to 5.5V 368In Stock
Min.: 1
Mult.: 1

8051 16 kB 2 kB QFN-68 50 MHz 12 bit 46 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3244 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64Kb Flash 8Kb SRAM PSoC 3 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 62 I/O 994In Stock
Min.: 1
Mult.: 1
Reel: 1,500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,500

M8C 4 kB 256 B 24 MHz 10 bit 6 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x23 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 1,175In Stock
Min.: 1
Mult.: 1

M8C 16 kB 1 kB SSOP-28 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28413 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 299In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 338In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 67 MHz 12 bit 70 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3666 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 195In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB QFN-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tray
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 62 I/O 125In Stock
Min.: 1
Mult.: 1
Reel: 1,500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Reel, Cut Tape, MouseReel
Infineon Technologies CY8C28433-24PVXIT
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

M8C 16 kB 1 kB 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C28433 Reel, Cut Tape