Microchip PIC18(L)F4xJ13 Series 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 6,288In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 461In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.67 kB QFN-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 615In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.67 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 5 Weeks
Min.: 180
Mult.: 180

PIC18 64 kB 3.67 kB QFN-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU GP 128KB Flash 4KB RAM 12 MIPS 12b ADC Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC18 128 kB 3.67 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 5 Weeks
Min.: 180
Mult.: 180

PIC18 64 kB 3.67 kB QFN-44 48 MHz 12 bit 34 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC18 64 kB 3.67 kB TQFP-44 48 MHz 12 bit 34 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 5 Weeks
Min.: 180
Mult.: 180

PIC18 128 kB 3.67 kB QFN-44 48 MHz 12 bit 34 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 160

PIC18 128 kB 3.67 kB TQFP-44 48 MHz 12 bit 34 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tray