NXP 8-bit Microcontrollers - MCU

Results: 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 18 kB 2 kB LQFP-48 40 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 18 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU LG32 48LQFP F/G Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 32 kB 2 kB LQFP-48 40 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU LG32 64LQFP F/G Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 CPU, 36K FLASH 64LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 36 kB 4 kB LQFP-64 40 MHz 16 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LH Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 CPU, 64K FLASH 80LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

S08 64 kB 4 kB LQFP-80 40 MHz 16 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LH Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 16KFLASH 2KRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFN-48 20 MHz 12 bit 31 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S08 16 kB 2 kB QFN-48 20 MHz 12 bit 31 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S08 16 kB 2 kB LQFP-64 20 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08 CPU, 36K FLASH 64LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 36 kB 4 kB LQFP-64 40 MHz 12 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 8KFLASH 2KRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 10 kB 2 kB LQFP-48 20 MHz 12 bit 31 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 128 kB 12 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

S08 128 kB 12 kB LQFP-80 48 MHz 16 bit 46 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 128 kB 12 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

S08 128 kB 12 kB LQFP-80 48 MHz 16 bit 46 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 32K FLASH NO USB Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 64K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 64 kB 12 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 64K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 64 kB 12 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08MM Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT, .25U SGF FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S08 16 kB 1 kB LQFP-32 51.34 MHz 12 bit 25 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08MP Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08MP 8-bit MCU, S08 core, 16KB Flash, 50MHz, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S08 16 kB 1 kB LQFP-48 51.34 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08MP Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

S08 16 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

S08 16 kB 2 kB TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 28 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core16KB Flsh QFP 4 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 16 kB 2 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

S08 16 kB 2 kB TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Reel