NXP S08LL Series 8-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 16KFLASH 2KRAM 1,300In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB QFN-48 20 MHz 12 bit 31 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 CPU, 64K FLASH 64LQFP 799In Stock
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-64 40 MHz 12 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT16KFLASH 2KRAM 1,245In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-48 20 MHz 12 bit 31 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 CPU, 64K FLASH 80LQFP 1,955In Stock
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-80 40 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 16KFLASH 2KRAM 79In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-64 20 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFN 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

S08 16 kB 2 kB QFN-48 20 MHz 12 bit 31 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,500

S08 16 kB 2 kB LQFP-64 20 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08 CPU, 36K FLASH 64LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 36 kB 4 kB LQFP-64 40 MHz 12 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 8KFLASH 2KRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 10 kB 2 kB LQFP-48 20 MHz 12 bit 31 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors MC9S08LL64CLKR
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU S08 core 64KBFlash 40MHz Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

S08 64 kB 4 kB LQFP-80 40 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Reel