Silicon Labs C8051F321 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-16k-ADC-QFN28 OTP available (T321-GM) 1,263In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-28 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F321 Tube
Silicon Labs 8-bit Microcontrollers - MCU USB-Flash-16k-ADC-QFN28 OTP available (T321-GM) Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

CIP-51 8051 16 kB 2.3 kB QFN-28 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F321 Reel