1 MHz 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 40K FLSH 2K SRAM 512B EE-1MHZ 1.8V 255In Stock
Min.: 1
Mult.: 1

AVR 40 kB 2 kB LQFP-48 1 MHz 10 bit 18 I/O 4 V 25 V SMD/SMT 8 bit - 30 C + 85 C ATmega406 Tray
Analog Devices 8-bit Microcontrollers - MCU 16BIT DUAL ADC/EMBEDDED 8BIT MCU Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

8052 62 kB 2.25 kB LFCSP-56 1 MHz 16 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC836 Reel