0 C 8-bit Microcontrollers - MCU

Results: 928
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 4In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B SOIC-8 4 MHz 8 bit 5 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C67x Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O RC PDIP18 50In Stock
350Expected 2026/07/13
Min.: 1
Mult.: 1

PIC16 512 B 25 B PDIP-18 40 MHz No ADC 12 I/O 3 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O RC SOIC18 130In Stock
Min.: 1
Mult.: 1

PIC16 512 B 25 B SOIC-18 40 MHz No ADC 12 I/O 3 V 6.25 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz SOIC18 10In Stock
336Expected 2026/08/24
Min.: 1
Mult.: 1

PIC16 1 kB 68 B SOIC-18 4 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 31In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O 203In Stock
Min.: 1
Mult.: 1

PIC16 512 B 96 B PDIP-18 4 MHz No ADC 13 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)CE62x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 176In Stock
525Expected 2026/07/23
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SPDIP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 83In Stock
105Expected 2026/07/24
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SPDIP-28 4 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8 190In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 190In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 4 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O 244In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 73 B SOIC-18 4 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 30In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B MQFP-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 38In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 77In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PLCC-44 4 MHz No ADC 33 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 454 RAM 33 I/O 52In Stock
Min.: 1
Mult.: 1

PIC17 4 kB 454 B PLCC-44 16 MHz No ADC 33 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH w/1K RAM 2,117In Stock
Min.: 1
Mult.: 1

eZ8 8 kB 1 kB SOIC-28 20 MHz 10 bit 19 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O 35In Stock
Min.: 1
Mult.: 1

PIC14000 7 kB 192 B SSOP-28 4 MHz 16 bit 22 I/O 2.7 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC14000 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit 16K+1K Flash 33MHz 3/16-Bit Timer Non-Stocked

8051 17 kB 512 B PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C SST89E54 Tube
ZiLOG 8-bit Microcontrollers - MCU 32K FLASH ENHANCED 2K RAM 2 UARTS 503In Stock
Min.: 1
Mult.: 1

eZ8 32 kB 2 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F322 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH 4/K RAM 24In Stock
1,386Expected 2026/12/14
Min.: 1
Mult.: 1

eZ8 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F642 Tray
ZiLOG 8-bit Microcontrollers - MCU 20MHz 64K Flash 53In Stock
Min.: 1
Mult.: 1

eZ80 64 kB 4 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C EZ80F93AZ020 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz PDIP18
964Expected 2026/07/24
Min.: 1
Mult.: 1

PIC16 1 kB 68 B PDIP-18 4 MHz 8 bit 13 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C71x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O
400On Order
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 4 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 454 RAM 33 I/O
68On Order
Min.: 1
Mult.: 1

PIC17 4 kB 454 B PDIP-40 16 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R PDIP-28
149Expected 2026/06/04
Min.: 1
Mult.: 1

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube