24 I/O 8-bit Microcontrollers - MCU

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 2,080In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 24 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 4,436In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 4,712In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 10 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 4,544In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 5,087In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F91x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 28p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 611In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-28 20 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 280In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2 kB SPDIP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 262In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SPDIP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, RWW, 4KB RAM, 28p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 549In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB SSOP-28 20 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR32EA28/32/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 311In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SPDIP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 320In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SPDIP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 385In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SOIC-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 375In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 504In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 397In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2 kB SOIC-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 535In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 404In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 426In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SOIC-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 471In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB SSOP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 467In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2 kB SSOP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 414In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2 kB SSOP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 404In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 2,044In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15256/74/75/76 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 2,637In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 32 kB 3.6 kB SOIC-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

M8C 16 kB 1 kB SOIC-28 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Reel, Cut Tape, MouseReel