SOIC-8 Cut Tape 8-bit Microcontrollers - MCU

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4,605In Stock
Min.: 1
Mult.: 1
: 2,100

PIC12 1.75 kB 128 B SOIC-8 4 MHz 8 bit 5 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)C67x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 19,728In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 5,255In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2,428In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12HV615 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512BSRAM 20MHZ GRN 9,182In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 512 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Prgrm 64B 8MHz Intrnl Oscilat 7,009In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.5 kB 41 B SOIC-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 6,147In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Fast St 3,098In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 2,231In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 3,532In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 1,467In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F635 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN 1,722In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 20MHz IND, 5V 1,301In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 3,152In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 4,077In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 125C GREEN 20MHZ SOIC8 T/R 3,428In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny212 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3,826In Stock
Min.: 1
Mult.: 1
: 3,300

SOIC-8 PIC16F15213/14/23/24/43/44 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2,439In Stock
Min.: 1
Mult.: 1
: 2,500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2,231In Stock
Min.: 1
Mult.: 1
: 2,500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1,169In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+125C), Green 1,549In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 2,488In Stock
Min.: 1
Mult.: 1
: 2,500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+85degC, Automotive Qualified, SOIC 8 3,720In Stock
Min.: 1
Mult.: 1
: 2,500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 1,929In Stock
Min.: 1
Mult.: 1
: 2,500

STM8 8 kB 1 kB SOIC-8 16 MHz 12 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L050J3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 3,249In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 7 kB 512 B SOIC-8 32 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel