S08AW Series 8-bit Microcontrollers - MCU

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 8 BIT 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

S08 32 kB 2 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU AUTO MONET 9S08AW60 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW60 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 60 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 16K FLASH,1K RAM 44 PINS Non-Stocked Lead-Time 16 Weeks

S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW AEC-Q100 Tray
NXP Semiconductors S9S08AW16AE0MLDR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S08 16 kB 1 kB QFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Reel
NXP Semiconductors S9S08AW16AE0VLDR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 44 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S08 16 kB 1 kB QFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08AW AEC-Q100 Reel
NXP Semiconductors S9S08AW32E5VFGER
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08AW AEC-Q100 Reel