STM32G474RET6

STMicroelectronics
511-STM32G474RET6
STM32G474RET6

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes of Flash Math Accel, HR Timer, H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,059

Stock:
2,059
Can Dispatch Immediately
On Order:
2,880
Expected 2026/05/06
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.42 $7.42
$6.47 $64.70
$5.99 $149.75
$5.48 $548.00
$5.23 $1,307.50
$4.86 $4,665.60
$4.81 $13,852.80
5,760 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G4
SMD/SMT
LQFP-64
ARM Cortex M4
512 kB
32 bit
5 x 12 bit
170 MHz
52 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 26 Channel
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 349.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32G4 Mixed-Signal Microcontrollers (MCUs)

STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs) combines a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. This is also combined with 3 different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. A flexible interconnect matrix allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32F3 Series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.