ARM7TDMI Core ARM Microcontrollers - MCU

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology ARM Microcontrollers - MCU 256K Flash SRAM 64K ARM based MCU 2,519In Stock
4,160Expected 2026/05/25
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 256 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP GRN IND TMP MRL C 1,348In Stock
Min.: 1
Mult.: 1

SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 128K Flash SRAM 32K ARM based MCU 732In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 128 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU GREEN IND TEMP MRL B 333In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 64K Flash SRAM 16K ARM based MCU 492In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 64 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU IND TEMP MRLB 229In Stock
216Expected 2026/06/30
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-128 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU IND TEMP MRL B 374In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT LQFP-128 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 88 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TFBGA GRN IND TEMP MRL C 541In Stock
Min.: 1
Mult.: 1

SAM7X/XC SMD/SMT TFBGA-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM7, 512KB, LQFP100,GREEN,IND TEMP 520In Stock
1,620Expected 2026/06/19
Min.: 1
Mult.: 1

AT91SAM7XC512B SMD/SMT LQFP-100 ARM7TDMI 512 kB 32 bit 10 bit 55 MHz 64 I/O 128 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 297In Stock
Min.: 1
Mult.: 1

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 698In Stock
1,500Expected 2026/06/05
Min.: 1
Mult.: 1
: 750

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 240In Stock
Min.: 1
Mult.: 1

ADUC7024 SMD/SMT LFCSP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 160In Stock
Min.: 1
Mult.: 1

ADUC7025 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.5 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 299In Stock
Min.: 1
Mult.: 1

ADUC7124 SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 30 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 607In Stock
Min.: 1
Mult.: 1

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 405In Stock
Min.: 1
Mult.: 1

ADUC7128 SMD/SMT LQFP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU GREEN IND TEMP MRL B 1,411In Stock
Min.: 1
Mult.: 1
: 1,500

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 227In Stock
190On Order
Min.: 1
Mult.: 1

ADUC7060 SMD/SMT LQFP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 8kB SRAM 33MHz - PWM 18In Stock
Min.: 1
Mult.: 1

AT91M42800A SMD/SMT LQFP-144 ARM7TDMI 0 B 32 bit No ADC 33 MHz 54 I/O 8 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP IND TEMP 23In Stock
360Expected 2026/06/05
Min.: 1
Mult.: 1

AT91R40008 SMD/SMT TQFP-100 ARM7TDMI 0 B 32 bit No ADC 75 MHz 32 I/O 256 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 128K Flash SRAM 32K ARM based MCU 50In Stock
Min.: 1
Mult.: 1

SAM7S/SE SMD/SMT QFN-64 ARM7TDMI 128 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP GRN IND TMP MRLC 124In Stock
Min.: 1
Mult.: 1

SAM7X/XC SMD/SMT LQFP-100 ARM7TDMI 128 kB 32 bit 10 bit 20 MHz 62 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 273In Stock
Min.: 1
Mult.: 1
: 2,500

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+10-ch,12-B ADC &2x12-B DAC IC 6In Stock
Min.: 1
Mult.: 1

ADUC7024 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 125In Stock
Min.: 1
Mult.: 1

ADUC7026 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray