8 bit/16 bit 8-bit Microcontrollers - MCU

Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 44 TQFP, 105C TEMP, GREEN, 1.6-3.6V 457In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL,2KB EE,4KB SRAM-1.6-3.6V 618In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1U Tray

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, 85C, GREEN 1.6-3.6V, T&R 2,675In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN1.6-3.6V 5,351In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 8 kB 1 kB UQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB,VQFN20, Ind 125C, Green, T&R 2,613In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 32 kB 3 kB VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 2KB EE 8KB SRAM IND 1.6-3.6V 293In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE, 4KB GREEN 5,995In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 64 kB 4 kB VFBGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, 85C, GREEN 1.6-3.6V, T&R 3,711In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 256 kB 8 kB QFN-64 32 MHz 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44VQFN, IND TEMP GREEN, 1.6-3.6V 695In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB 1,667In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 64 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR 256K Flash 150In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU xmega8E5-AN TQFP, 105C, Green 1.6-3.6V 248In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB FLASH 1KB EE 2K SRAM 3.6V 335In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB BGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V, T&R 1,146In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL, 2KB EE,4KB SRAM 1.6-3.6V 183In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 128KB + 8KB 816In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16-bit AVR 256K Flash 1,098In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB VQFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB FLASH;1KB EE;2K SRAM;1.6-3.6V;32MHz 399In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQF IND TEMP GREEN 1.6-3.6V 988In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Reel, Cut Tape, MouseReel
Western Design Center (WDC) 8-bit Microcontrollers - MCU 8/16-bit Microcontroller 8In Stock
Min.: 1
Mult.: 1

W65C816S 8 kB 576 B PLCC-84 8 MHz No ADC 64 I/O 2.8 V 5.5 V SMD/SMT 8 bit/16 bit 0 C + 70 C W65C265S Tube
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V, T&R 834In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 1KB EE 2K SRAM IND 1.6-3.6V 2,203In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Reel, Cut Tape
Western Design Center (WDC) 8-bit Microcontrollers - MCU 8/16-bit MCU 100 Pin QFP Package 7In Stock
Min.: 1
Mult.: 1

W65C816S 8 kB 576 B QFP-100 8 MHz No ADC 2.8 V 5.5 V SMD/SMT 8 bit/16 bit 0 C + 70 C W65C265S Tray

Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V 281In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm,IND TEMP GREEN1.6-3.6V 2,295In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 16 kB 2 kB VQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel