STM32U535CBU6Q

STMicroelectronics
511-STM32U535CBU6Q
STM32U535CBU6Q

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 128 Kbytes Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.19 $5.19
$3.97 $39.70
$3.66 $91.50
$3.16 $790.00
$3.06 $1,530.00
$2.94 $2,940.00
$2.87 $7,175.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32U5
SMD/SMT
UFQFPN-48
ARM Cortex M33
128 kB
32 bit
12 bit, 14 bit
160 MHz
33 I/O
574 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.58 V to 3.6 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 1.08 V to 3.6 V
Interface Type: CAN, I2C, LIN, SPI, UART, USART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 19 Timer
Operating Supply Voltage: 1.71 V to 3.6 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32U5 Series of Ultra-Low-Power MCUs

STMicroelectronics STM32U5 Series of Ultra-Low-Power MCUs are advanced power-saving microcontrollers based on the Arm® Cortex®-M33. The devices meet the most demanding power/performance requirements for smart applications. These applications include wearables, personal medical devices, home automation, and industrial sensors. The STM32U5 series of microcontrollers takes performance to the next level with up to 2Mbytes of Flash (dual bank) memory and 786Kbytes of SRAM. The STM32U5 is a large portfolio with 8 packages (from 48 to 169 pins) and supports up to 125°C ambient temperature.