MK22FX512VLQ12R

NXP Semiconductors
841-MK22FX512VLQ12R
MK22FX512VLQ12R

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 144LQFP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$9.92 $4,960.00
$9.78 $9,780.00
2,500 Quote

Similar Product

NXP Semiconductors MK22FX512AVLQ12
NXP Semiconductors
ARM Microcontrollers - MCU K20_1MB 120Mhz

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
K22_120
SMD/SMT
ARM Cortex M4
512 kB
32 bit
16 bit
120 MHz
100 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 1.71 V to 3.6 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Development Kit: FRDM-K22F
Interface Type: CAN, I2C, I2S, SPI, UART, USB
Number of ADC Channels: 5 Channel
Processor Series: K22
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935312994528
Unit Weight: 1.319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2