+ 70 C Reel Microcontrollers - MCU

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
Min.: 800
Mult.: 800
: 800
SMD/SMT PQFP-44 8051 8 bit 20 MHz 4 I/O 256 B 2.7 V 5.5 V 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
Min.: 500
Mult.: 500
: 500
SMD/SMT PLCC-44 8051 8 bit 20 MHz 4 I/O 256 B 2.7 V 5.5 V 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
Min.: 800
Mult.: 800
: 800
SMD/SMT PQFP-44 32 kB 8 bit 20 MHz 4 I/O 256 B 2.7 V 5.5 V 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
Min.: 500
Mult.: 500
: 500
SMD/SMT PLCC-44 32 kB 8 bit 20 MHz 4 I/O 256 B 2.7 V 5.5 V 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
: 800
SMD/SMT QFP-44 8051 128 kB 8 bit 40 MHz 4 I/O 256 B 4.5 V 5.5 V 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 500
Mult.: 500
: 500
SMD/SMT PLCC-44 8051 128 kB 8 bit 40 MHz 4 I/O 256 B 4.5 V 5.5 V 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 128 kB 8 bit 10 bit 40 MHz 4.5 V 5.5 V 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 500
Mult.: 500
: 500
SMD/SMT QFP-100 8051 128 kB 8 bit 10 bit 40 MHz 256 B 4.5 V 5.5 V 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 32K flash MCU for LCD TV application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 32 kB 8 bit 10 bit 40 MHz 4.5 V 5.5 V 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
: 800
SMD/SMT QFP-44 4T 8051 128 kB 8 bit 20 MHz 4 I/O 3.3 V 5.5 V 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.7-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT PLCC-44 4T 8051 128 kB 8 bit 20 MHz 4 I/O 3.3 V 5.5 V 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500

SMD/SMT PLCC-44 4T 8051 128 kB 8 bit 10 bit 25 MHz 4 I/O 256 B 3 V 4.5 V 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500
SMD/SMT QFP-100 4T 8051 128 kB 8 bit 10 bit 25 MHz 7 I/O 256 B 3 V 4.5 V 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 32K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 32 kB 10 bit 3 V 4.5 V 0 C + 70 C Reel
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH Non-Stocked
Min.: 10,290
Mult.: 490
: 490

SMD/SMT QFN-28 eZ8 8 kB 8 bit 20 MHz 23 I/O 256 B 2.7 V 3.6 V 0 C + 70 C Reel