SOIC-20 Microcontrollers - MCU

Results: 508
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 702In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 32 kB 8 bit 12 bit 24 MHz 16 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1,241In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 14 kB 8 bit 12 bit 32 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 578In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 871In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 365In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 48 MHz 17 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1,122In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 3.5 kB 8 bit 10 bit 32 MHz 17 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 891In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 786In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-20 AVR 8 kB 8 bit 10 bit 20 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 3In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 S08 8 kB 8 bit 12 bit 20 MHz 18 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 256B SRAM ADC 2 T 12MHz Ind.GRN 904In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 4 kB 8 bit 10 bit 12 MHz 18 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,600In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 12 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB,SOIC20,Ind 125C,Green,Tube 1,244In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 8 kB 8 bit 10 bit 20 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 532In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 7 kB 8 bit 12 bit 32 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 1,484In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-20 S08 16 kB 8 bit 12 bit 20 MHz 18 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 16 I/O Pins 327In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 8 kB 8 bit 10 bit 20 MHz 16 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, SOIC 105oC, Green 550In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 16 kB 8 bit 10 bit 16 MHz 20 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1,668In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-20 PIC16 3.5 kB 8 bit 10 bit 32 MHz 17 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,577In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-20 PIC16 7 kB 8 bit 12 bit 32 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,121In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC18 32 kB 8 bit 12 bit 64 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1,082In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 562In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-20 PIC16 7 kB 8 bit 12 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,340In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 7 kB 8 bit 12 bit 32 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 15 I/O 10-bit ADC 375In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC18 8 kB 8 bit 10 bit 48 MHz 18 I/O 256 B 2.7 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC20, Ind 125C, Green, T&R 1,165In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-20 AVR 4 kB 8 bit 12 bit 20 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC20, Ind 125C, Green 828In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 4 kB 8 bit 12 bit 20 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube