UQFN-16 8-bit Microcontrollers - MCU

Results: 95
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 23,122In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 18,325In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 14,637In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 28 kB 2 kB UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 3,101In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 3,252In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2,744In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F184xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 10,905In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 8,547In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 2,215In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1KB RAM, 256 EEPROM 4,082In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2,476In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18424 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, USB 2.0 430In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 48 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 128 RAM 32MHz OSC 592In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B UQFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 8,374In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 28 kB 2 kB UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 728In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 679In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 698In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F157x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1024 RAM, USB 2.0 848In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 48 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 128 RAM 32MHz OSC 530In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 256 RAM 32MHz OSC 82In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B UQFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3,050In Stock
Min.: 1
Mult.: 1
: 3,300
PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 612In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18424 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1024B RAM 48 MHz Osc, USB 2.0 435In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 48 MHz 10 bit 11 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F145x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 597In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 951In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube