4 MB Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 332
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 672In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 G3KH 4 MB 32 bit 10 bit, 12 bit 240 MHz 114 I/O 512 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT3MB Flsh192KRAM 199In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 12 bit 80 MHz 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 QFP176 +105C 262In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 G3KH 4 MB 32 bit 10 bit, 12 bit 240 MHz 144 I/O 512 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5775B MCU Battery Mgmt. BMS 329In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-416 e200z7 4 MB 32 bit 16 bit 220 MHz 293 I/O 512 kB 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP144 714In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-144 RXv2 4 MB 32 bit 12 bit 120 MHz 111 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 99In Stock
Min.: 1
Mult.: 1

SMD/SMT eLQFP-176 e200z4d 4 MB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 608 kB 3 V 5.5 V - 40 C + 150 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 4Mb Flash, 256k RAM 79In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-516 e200z7 4 MB 32 bit 12 bit 264 MHz 253 I/O 256 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch core, 4MB Flash, 200MHz, -40/+125degC, Automotive Qual,MAP 252 424In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-252 e200z4 4 MB 32 bit 4 x 12 bit, 3 x 16 bit 200 MHz 178 I/O 256 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K LFBGA176 185In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-176 RXv2 4 MB 32 bit 12 bit 240 MHz 127 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP176 40In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-176 RXv2 4 MB 32 bit 12 bit 120 MHz 127 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP100 6In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv2 4 MB 32 bit 12 bit 120 MHz 78 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT3MB Flsh192KRAM 196In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 4 MB 32 bit 12 bit 150 MHz 83 I/O 192 kB 1.14 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K LFBGA176 48In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-176 RXv2 4 MB 32 bit 12 bit 120 MHz 127 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K LFBGA176 41In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-176 RXv2 4 MB 32 bit 12 bit 240 MHz 127 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies S6J334EJTCSE2000A
Infineon Technologies ARM Microcontrollers - MCU INTEGRATED CIRCUIT 392In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex R5F 4 MB 32 bit 12 bit 240 MHz 148 I/O 512 kB 1.2 V 1.2 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 172 QFP 46In Stock
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 512 kB 2.97 V 5.5 V - 40 C + 135 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,4MB Flash,Connectivity,144BGA 173In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-144 ARM Cortex M7 4 MB 32 bit 12 bit 32.768 kHz 108 I/O 1 MB 1.75 V 1.85 V - 40 C + 85 C Tray


STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 4 Mbytes Flash 2,551In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-169 ARM Cortex M33 4 MB 32 bit 12 bit, 14 bit 160 MHz 8 I/O 2.5 MB 1.71 V 3.6 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,4MB Flash,Connectivity,208BGA, HSM, -SL3 1,493In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-208 ARM Cortex M7 4 MB 32 bit 12 bit 300 MHz 157 I/O 1 MB 1.75 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 155In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 2-channel PFR with 4MB Flash and Tamper Countermeasures 141In Stock
260On Order
Min.: 1
Mult.: 1

WFBGA-84 4 MB 96 MHz 384 kB 1.8 V 3.3 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 177In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420n3 4 MB 32 bit 10 bit, 12 bit 160 MHz 512 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 381In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420n3 4 MB 32 bit 10 bit, 12 bit 180 MHz 512 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single core M7, 160MHz, 4M Flash 279In Stock
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344, 4MB flash, ARM M7 Lockstep core 419In Stock
420Expected 2027/01/11
Min.: 1
Mult.: 1

SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray