PIC14000 Series 8-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O 239In Stock
Min.: 1
Mult.: 1

PIC14000 7 kB 192 B SOIC-28 4 MHz 16 bit 22 I/O 2.7 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC14000 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O 48In Stock
Min.: 1
Mult.: 1

PIC14000 7 kB 192 B SPDIP-28 4 MHz 16 bit 22 I/O 2.7 V 6 V Through Hole 8 bit - 40 C + 85 C PIC14000 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O 1In Stock
105Expected 2026/06/16
Min.: 1
Mult.: 1

PIC14000 7 kB 192 B SPDIP-28 4 MHz 16 bit 22 I/O 2.7 V 6 V Through Hole 8 bit 0 C + 70 C PIC14000 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O 35In Stock
Min.: 1
Mult.: 1

PIC14000 7 kB 192 B SSOP-28 4 MHz 16 bit 22 I/O 2.7 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC14000 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

PIC14000 7 kB 192 B SOIC-28 20 MHz 16 bit 22 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC14000 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Lead-Time 5 Weeks
Min.: 1
Mult.: 1

PIC14000 7 kB 192 B SOIC-28 4 MHz 16 bit 22 I/O 2.7 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC14000 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Non-Stocked Lead-Time 5 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC14000 7 kB 192 B SOIC-28 4 MHz 16 bit 22 I/O 2.7 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC14000 Reel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

PIC14000 7 kB 192 B SOIC-28 4 MHz 16 bit 22 I/O 2.7 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC14000 Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Non-Stocked
Min.: 75
Mult.: 15

PIC14000 7 kB 192 B SPDIP-28 20 MHz 16 bit 22 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC14000 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Non-Stocked
Min.: 60
Mult.: 15

PIC14000 7 kB 192 B SPDIP-28 20 MHz 16 bit 22 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC14000 Tube