Busy Bee 8-bit Microcontrollers - MCU

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 2,261In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Busy Bee MCU 15,601In Stock
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Busy Bee MCU 15,995In Stock
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB Flash 0.5 kB RAM 8-bit Busy Bee MCU 4,528In Stock
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 4 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Busy Bee MCU 3,158In Stock
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4,782In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 61,961In Stock
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 2,255In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 16 kB 2.3 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB Flash 0.5 kB RAM 8-bit Busy Bee MCU 218In Stock
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 141In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 565In Stock
1,008Expected 2026/07/16
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 20In Stock
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 512 B 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 3,126In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QSOP-24 50 MHz 12 bit 21 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 244In Stock
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 683In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 14,467In Stock
54,000On Order
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1,422In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 179In Stock
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 266In Stock
2,520Expected 2027/01/29
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU
4,991Expected 2026/09/08
Min.: 1
Mult.: 1
: 2,500

CIP-51 8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU
1,498Expected 2027/01/29
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 AEC-Q100 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

CIP-51 8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB Flash 0.25 kB RAM 8-bit Busy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 AEC-Q100 Tube