12 bit ARM Microcontrollers - MCU

Results: 8,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, Security, 64 VQFN, 125C, Tray
520In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 930In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 26 I/O 4 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 83In Stock
5,000Expected 2026/07/09
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VQFN-48 ARM COrtex M0 64 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFP144,GREEN IND TEMP, MRL A 1,309In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 84 MHz 103 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 6,087In Stock
Min.: 1
Mult.: 1
: 1,500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 6,166In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 5,450In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 9,327In Stock
Min.: 1
Mult.: 1
: 2,000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144,T&R 2,115In Stock
Min.: 1
Mult.: 1
: 1,000

SAM E70 SMD/SMT LFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Auto CM7,512kB Fl.,QFP100,T&R 4,544In Stock
Min.: 1
Mult.: 1
: 1,000

SAM V70 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape

Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash 3,564In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT QFN-68 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 57 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus 2,482In Stock
Min.: 1
Mult.: 1

CY8C56LPxxx SMD/SMT TQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 67 MHz 72 I/O 64 kB 1.71 V 1.89 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R 2,540In Stock
Min.: 1
Mult.: 1
: 1,500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 47 I/O 160 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 14,187In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 10,941In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1,894In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144 1,997In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU 3,033In Stock
Min.: 1
Mult.: 1

EFM32GG11 SMD/SMT BGA-112 ARM Cortex M4 2.05 MB 32 bit 12 bit 72 MHz 87 I/O 512 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 13,086In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFN-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 67 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 1MFlash,Tray, USB,CAN, Extended Temp 133In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 51 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,Tray, USB,CAN ,Extended Temp 138In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 81 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, Security, 48 VQFN, 125C, Tray
416In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin QFN, 125C Temp 260In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,IND TEMP,MRL A 3,070In Stock
Min.: 1
Mult.: 1

SAM4L SMD/SMT VQFN-64 ARM Cortex M4 512 kB 32 bit 12 bit 48 MHz 48 I/O 64 kB 1.62 V 1.98 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN IND TEMP GREEN 48MHz 15,616In Stock
Min.: 1
Mult.: 1
: 5,000

SAMD1/2x SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape