16 kB ARM Microcontrollers - MCU

Results: 1,390
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, TQFP, CAN-FD, 125C Temp 623In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 48Pin, VQFN, CAN-FD, 125C Temp 696In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, VQFN, CAN-FD, 125C Temp 504In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN32 465In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN48 416In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-48 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 41 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN24 490In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 20 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K LQFP32 245In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT LQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 150In Stock
Min.: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 150In Stock
Min.: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,Trays,USB,Extended Temp 582In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies ARM Microcontrollers - MCU XMC1000 6,440In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT VQFN-24 ARM Cortec M0 64 kB 32 bit 33.2 MHz 16 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU CM0,QFN32, 128kFlash,Trays,USB,Extended Temp 490In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,Trays,USB,Extended Temp 240In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP32, 128kFlash,Trays,USB,Extended Temp 470In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP48, 128kFlash,Trays,USB,Extended Temp 281In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 14,673In Stock
Min.: 1
Mult.: 1
: 5,000

ATSAMC21 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC1000 83In Stock
5,000Expected 2026/07/09
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VQFN-48 ARM COrtex M0 64 kB 32 bit 12 bit 48 MHz 34 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 6,166In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0, QFN 48 , 128KFlash, USB, Extended Temp 125C, Tray 5,543In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray

Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 128 kb Flash 2,559In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT QFN-68 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 57 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog 8,338In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES 3,852In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 37 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 6,267In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F072RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC1000 10,908In Stock
Min.: 1
Mult.: 1
: 3,000

XMC1300 SMD/SMT TSSOP-28 ARM Cortex M0 200 kB 32 bit/16 bit 12 bit 32 MHz 26 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 128 Kbytes of Flash , 32 MHz CPU, LCD, USB 27,741In Stock
Min.: 1
Mult.: 1

STM32L152RB-A SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 51 I/O 16 kB 1.65 V 3.6 V - 40 C + 85 C Tray