CYPM1211-42FNXIT

Infineon Technologies
727-CYPM1211-42FNXIT
CYPM1211-42FNXIT

Mfr.:

Description:
ARM Microcontrollers - MCU USB-C HV MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$2.11 $4,220.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
EZ-PD PMG1-S2
SMD/SMT
CSP-42
ARM Cortex M0
128 kB
32 bit
8 bit
48 MHz
20 I/O
8 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: EZ-PD
Watchdog Timers: No Watchdog Timer
Part # Aliases: SP005674107
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

USB Type-C™ EZ-PD PMG1 MCU Family

Infineon Technologies USB Type-C™ EZ-PD PMG1 Family are high-voltage USB Type-C Power Delivery (PD) microcontrollers (MCUs). The Infineon Technologies USB-C EZ-PD PMG1 chips feature an Arm® Cortex®-M0/M0+ CPU, USB Type-C PD controller, and analog and digital peripherals. The devices are designed for embedded systems that transfer power through high-voltage USB Type-C PD ports, enhancing control capabilities.

USB Type-C™ EZ-PD™ PMG1-S2

Infineon Technologies USB Type-C™ EZ-PD™ PMG1-S2 is designed for Dual Role Port (DRP) USB Type-C PD applications. The Infineon Technologies PMG1-S2 offers 128KB of Flash, 8KB SRAM, 20 GPIOs, a USB device controller, a crypto engine, a 20V-tolerant regulator, and a pair of FETs for 5V (VCONN) supply switching. The device features integrated gate drivers for external VBUS FETs and system-level ESD protection and comes in 40-QFN and 42-CSP packages. This solution optimizes space and BOM while allowing easy customization through the ModusToolbox™ development environment and EZ-PD PMG1 SDK.