NXP ARM Microcontrollers - MCU

Results: 3,039
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 2.x 512K 2,706In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT MAPBGA-121 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 86 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 12,085In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 1MB Ethnet USB 1,196In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 150 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 1,378In Stock
Min.: 1
Mult.: 1

K66_180 SMD/SMT MAPBGA-144 ARM Cortex M4F 2 MB 32 bit 16 bit 180 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 3,180In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 256 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 1,599In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 2,949In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54101J512BD64 2,923In Stock
Min.: 1
Mult.: 1

LPC5410x SMD/SMT LQFP-64 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 12 bit 150 MHz 50 I/O 104 kB 1.62 V 1.95 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5516JBD100 4,933In Stock
Min.: 1
Mult.: 1

LPC551x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 1,392In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT MAPBGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU M0 + 8K Flash 48Mhz 15,525In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT SOIC-Wide-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 18 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ 48 Mhz 128K Flash 10,079In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, LQFP100 package 5,876In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package 8,448In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT TFBGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1,038In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LQFP-208 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 142 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 1,049In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 8 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 3,527In Stock
Min.: 1
Mult.: 1

KE17Z SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 72 MHz 89 I/O 48 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 6,520In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 4kB SRAM, LQFP48 package 4,167In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 45 MHz 39 I/O 4 kB 3.3 V 3.3 V - 40 C + 85 C Tray

NXP Semiconductors ARM Microcontrollers - MCU K02 128L Senna-32 QFN 7,250In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT QFN-32 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32Bit MCU 256KB Flash 2,375In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 66 I/O 48 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 4,096In Stock
Min.: 1
Mult.: 1

KE06 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors MIMXRT1166XVM5B
NXP Semiconductors ARM Microcontrollers - MCU RT1170,Ext Indus,289BGA,C0 15In Stock
Min.: 1
Mult.: 1

i.MX RT1160 Tray
NXP Semiconductors S32K356GHT1MJBST
NXP Semiconductors ARM Microcontrollers - MCU S32K356 1 LS + 1 Arm Cortex -M7, 240 MHz, 6 MB Flash, ENET, CAN FD, HSE B security, 289 MAPBGA 25In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors MIMXRT1175DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core without Graphic 25In Stock
Min.: 1
Mult.: 1

i.MX RT1170 Tray