Nuvoton ARM Microcontrollers - MCU

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 32K Flash & 8K SRAM, 2 UART, 2 SPI, 2 I2C, 1 USB, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 kB 32 bit 12 bit 50 MHz 45 I/O 8 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 64K Flash & 8K SRAM, 2 UART, 2 SPI, 2 I2C, 1 USB, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 50 MHz 45 I/O 8 kB 2.5 V 5.5 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 4 kB 32 bit 12 bit 72 MHz 49 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 12 bit 72 MHz 49 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 32 bit 12 bit 72 MHz 83 I/O 16 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32KAP+8kRAM+ 6 UART+SPI+I2C+LIN+ 2 CAN+USB+PWM+ADC Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 4 kB 32 bit 12 bit 72 MHz 31 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+64KAP+8kRAM+6UART+SPI+I2C+LIN+2CAN+USB+PWM+ADC Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 4 kB 32 bit 12 bit 72 MHz 31 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32KAP+8kRAM+6UART+SPI+I2C+LIN+2CAN+USB+PWM+ADC Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 4 kB 32 bit 12 bit 72 MHz 45 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+64KAP+8kRAM+6UART+SPI+I2C+LIN+2CAN+USB+PWM+ADC Non-Stocked
Min.: 250
Mult.: 250

SMD/SMT LQFP-64 ARM Cortex M0 4 kB 32 bit 12 bit 72 MHz 45 I/O 8 kB 2.5 V 5.5 V - 40 C + 105 C Tray

Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 592
Mult.: 74

SMD/SMT SOP-20 ARM Cortex M0 64 kB 32 bit 12 bit 72 MHz 8 kB 1.8 V 3.6 V Tube
Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

SMD/SMT QFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 980
Mult.: 490

SMD/SMT QFN-33 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 27 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

QFN-33 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 28KB flash, 16KB RAM, LCD driver, Touchkey , USB Non-Stocked Lead-Time 32 Weeks
Min.: 270
Mult.: 90

SMD/SMT LQFP-128 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 86 I/O 16 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 256KB flash, 32KB SRAM, LCD Non-Stocked Lead-Time 32 Weeks
Min.: 180
Mult.: 90

SMD/SMT LQFP-128 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 86 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray