Panjit ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Panjit ARM Microcontrollers - MCU Motor MCU with 3-Phase 80V Pre Driver Embedded Non-Stocked Lead-Time 12 Weeks
Min.: 4,900
Mult.: 4,900
: 4,900

SMD/SMT WQFN-48 ARM Cortex M0 32 kB 12 bit 48 MHz 30 I/O 4 kB 5.5 V 36 V - 40 C + 105 C Reel
Panjit ARM Microcontrollers - MCU 40V , 5A , High Density All in One Motor Driveroperating temperature -105C Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT TSSOP-25 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 10 I/O 4 kB 7 V 24 V - 40 C + 105 C Reel