- 40 C ARM Microcontrollers - MCU

Results: 12,193
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 671In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 142In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1,005In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 52 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 100In Stock
Min.: 1
Mult.: 1
Max.: 10

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN32 465In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90In Stock
Min.: 1
Mult.: 1
Max.: 10

STM32U3 LQFP-48 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 98In Stock
Min.: 1
Mult.: 1
Max.: 10

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 120In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 52 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 293In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 86 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 147In Stock
Min.: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K LQFP32 245In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT LQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 134In Stock
540Expected 2026/06/29
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 199In Stock
1,500Expected 2026/06/23
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 122In Stock
1,500Expected 2026/06/22
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 120In Stock
540Expected 2026/06/29
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN48 416In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-48 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 41 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN24 490In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 20 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 100In Stock
Min.: 1
Mult.: 1
Max.: 10

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K LQFP32 250In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT LQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 377In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 25 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 147In Stock
Min.: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN 195In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 38 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 149In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 855In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 130In Stock
Min.: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 38 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray