QFN-32 ARM Microcontrollers - MCU

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K116 32-bit MCU, ARM Cortex-M0+ 1,960In Stock
Min.: 1
Mult.: 1
: 2,500

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K116, M0+, Flash 128K, RAM 17KB 2,190In Stock
Min.: 1
Mult.: 1
: 2,500

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 Kb Flash, ISELED, FlexIO, QFN32 - S32K MCUs for General-Purpose 580In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU K32 L2B, 32QFN 742In Stock
Min.: 1
Mult.: 1

K32 L2 SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 23 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 1,261In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT QFN-32 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 20 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+32K flash 1,525In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 28 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32 bit ,128k Flash 925In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ 48 Mhz 64K Flash 1,030In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 64K FLASH QFN 32 2,288In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFN 32 2,443In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 24 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 32-QFN 1,153In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit/16 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 32-QFN 1,971In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT QFN-32 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM 148In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 26 I/O 2 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN 105C, GREEN,1.6-3.6V,48MHz 25In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN 105C, GREEN,1.6-3.6V,48MHz 248In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ 608In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz 63In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ 597In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz 136In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES 132In Stock
3,000Expected 2026/10/23
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-32 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 24 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU 157In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT QFN-32 ARM Cortex M33 256 kB 32 bit 18 I/O 32 kB - 40 C + 125 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN32 101In Stock
Min.: 1
Mult.: 1

EFM32ZG SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 128 kB MCU 78In Stock
Min.: 1
Mult.: 1

EFM32JG SMD/SMT QFN-32 ARM Cortex M3 128 kB 32 bit 12 bit 40 MHz 24 I/O 32 kB 1.85 V 3.8 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC4 2,250In Stock
Min.: 1
Mult.: 1
: 2,500

PSOC 4000 SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 10 bit 24 MHz 27 I/O 2 kB 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSoC4 2,365In Stock
Min.: 1
Mult.: 1
: 2,500

PSOC 4000 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 10 bit 24 MHz 27 I/O 4 kB 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape