VQFN-48 ARM Microcontrollers - MCU

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features in QFN 48, 85C 1,663In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,T&R,USB, I Temp 4,617In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, QFN 48, 125C 832In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 128KBFlash 24KB SRAM 2,621In Stock
Min.: 1
Mult.: 1
: 4,000

SAML21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN IND TEMP GREEN 48MHz 1,248In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 2,456In Stock
Min.: 1
Mult.: 1
: 2,500

TLE984x SMD/SMT VQFN-48 ARM Cortex M0 36 kB 32 bit 8 bit, 10 bit 25 MHz 10 I/O 2 kB 3 V 28 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 64KB ROM, 10KB RAM 3,632In Stock
Min.: 1
Mult.: 1
: 4,000

TXZ3 SMD/SMT VQFN-48 ARM Cortex M3 64 kB 32 bit 12 bit 20 MHz 40 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 712In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 48 Pin QFN, 125C Temp 416In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 48 Pin QFN, 125C Temp 416In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 3,512In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 4,000

MSPM0L1228 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 3,955In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 4,000

MSPM0L2228 SMD/SMT VQFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Auto AECQ100 Compatible 125C, Tray 371In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 100 MHz 37 I/O 192 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 48Pin, VQFN, CAN-FD, 85C Temp 826In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 VQFN, 85C, Tray 916In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 2,942In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0G3105 SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

MSPM0G3505 SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 48Pin, QFN 85C Temp 832In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit/16 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 48Pin, QFN 85C Temp 830In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit/16 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 VQFN, 125C, Tray 441In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, Security, 48 VQFN, 85C, Tray
416In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex M0+ w/16K flash and 2K SRAM for cost sensitive applications 1,248In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 38 I/O 2 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 1,227In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 1,838In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

MSPM0G3107 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel