Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 798In Stock
Min.: 1
Mult.: 1

K24_120 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 2 MB Flash 180MHz USB MAPBGA 169 418In Stock
Min.: 1
Mult.: 1

K26_180 SMD/SMT BGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ENET 247In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 598In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 150 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 1,667In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 120MHz, CAN, USB, LQFP 64 273In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-LQFP 1,168In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit/16 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 100-LQFP 400In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 4 x 12 bit, 16 bit 240 MHz 74 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 144-LQFP 475In Stock
Min.: 1
Mult.: 1

KV5x SMD/SMT LQFP-144 ARM Cortex M7 1 MB 32 bit 4 x 12 bit, 16 bit 240 MHz 111 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 248In Stock
1,600Expected 2026/06/17
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16K FLASH 4K RAM 40MHz 64LQFP 383In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 3xFlexTimer, 48-LQFP 180In Stock
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 168 MHz 38 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 77In Stock
960Expected 2026/06/01
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 142In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT QFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K 5In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP 96In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 442In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 32K Flex 640In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT MAPBGA-64 ARM Cortex M4 32 kB 32 bit 16 bit 50 MHz 44 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 64K FLEX 468In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+256Kb +DryIce 307In Stock
Min.: 1
Mult.: 1

K11_50 SMD/SMT QFP-80 ARM Cortex M4 256 kB 32 bit 16 bit 50 MHz 60 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K FLEX USB 478In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K FLEX 452In Stock
Min.: 1
Mult.: 1
: 500

K20_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K USB 468In Stock
Min.: 1
Mult.: 1

K20_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 440In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 1MB Flash 120MHz 980In Stock
Min.: 1
Mult.: 1
: 1,000

K24_120 SMD/SMT ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel