NUC980DR63YC

Nuvoton
503-NUC980DR63YC
NUC980DR63YC

Mfr.:

Description:
Microprocessors - MPU ARM9, 300MHz ,Ethernet , USB Host ,QSPI , MCP 64MB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.37 $11.37
$9.43 $94.30
$8.79 $219.75
$7.80 $780.00
$7.52 $1,880.00
$7.29 $3,499.20
$7.16 $8,019.20

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
300 MHz
LQFP-64
16 kB
16 kB
1.2 V
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Size: 16 kB
Interface Type: CAN 2.0B, Ethernet, I2C, I2S, SPI, UART, USB 1.1, USB 2.0
Moisture Sensitive: Yes
Number of I/Os: 40 I/O
Number of Timers/Counters: 6 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 160
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

NUC980 32-bit Microprocessors

Nuvoton NUC980 32-bit Microprocessors are powered by Arm926EJ-S™ processor core with 16KB I-cache, 16KB D-cache, and MMU running up to 300MHz frequency. These SDRAM interface of devices support DDR2 type running up to 150MHz frequency with SDRAM interface and are equipped with a large number of high-speed digital peripherals. The NUC980 32-bit microprocessors provide built-in SDRAM in an LQFP package to ease PCB design. These 32-bit microprocessors offer a built-in hardware cryptography accelerator that supports RSA, ECC, AES, SHA, HMAC, and a Random Number Generator (RNG). The NUC980 32-bit microprocessors operate at -40°C to 85°C industrial temperature range. These microprocessors also support two 10-channel Peripheral DMA (PDMA) for automatic data transfer between memories and peripherals. The NUC980 microprocessors are ideal for smart home gateways, fingerprint machines, power concentrators, data collectors, smart home appliances, SNMP cards, and barcode printers.