N9H20R11N

Nuvoton
503-N9H20R11N
N9H20R11N

Mfr.:

Description:
Microprocessors - MPU ARM926EJ-S based general purpose processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.96 $8.96
$6.71 $67.10
$6.40 $160.00
$5.56 $556.00
$5.41 $1,352.50
$5.15 $2,472.00
$4.83 $5,409.60
4,000 Quote

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
200 MHz
TQFP-64
8 kB
8 kB
1.8 V
SMD/SMT
- 20 C
+ 85 C
Tray
Brand: Nuvoton
Data RAM Size: 2 MB
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1, USB 2.0
Memory Type: SDRAM
Moisture Sensitive: Yes
Number of I/Os: 44 I/O
Number of Timers/Counters: 2 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 160
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N9H20/N9H26 32-bit Microprocessors

Nuvoton N9H20/N9H26 32-bit Microprocessors are built on an Arm® ARM926EJ-S CPU and integrated with USB2.0 HS host/device. These microprocessors' open-source code environment provides product development with more flexibility. The N9H20/N9H26 32-bit microprocessors provide a Multi-Chip Package (MCP) to ensure high performance and to minimize the system design efforts. These microprocessors operate at input/output 3.3V voltage and -40°C to 125°C storage temperature range. The N9H20/N9H26 32-bit microprocessors are ideal for Human Machine Interface (HMI), home appliances, and advertisement.