+ 85 C Tray Processors - Application Specialised

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised CATSKILLS REV 1.2 749In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V - 40 C + 85 C Tray
4D Systems Processors - Application Specialised Embedded Graphics Controller 16 bit 183In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 EVE 1 Core 16 bit 70 MHz 3.3 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 ROM Perf Enhan 401In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised I.MX27 REV 2.1 213In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-404 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised IMX25 1.2 INDUST 529In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised 2.0.1 AUTO LITE 410In Stock
420Expected 2026/06/11
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-473 i.MX 31 Multimedia ARM1136JF-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.22 V to 1.47 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised RINGO MX35 TO2.1 483In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 355 Automotive, Infotainment, Navigation ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.33 V to 1.47 - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised iMX512 App Processor Extended Temp 418In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-529 i.MX 512 Multimedia ARM Cortex A8 1 Core 32 bit 800 MHz 32 kB 32 kB 1.1 V - 20 C + 85 C Tray
NXP Semiconductors MCIMX27MOP4A
NXP Semiconductors Processors - Application Specialised BONO 19X19 FG 269In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-473 i.MX 27 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised IMX25 1.2 INDUST 308In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 258 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised RINGO MX35 TO2.1 429In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 356 Automotive, Infotainment, Navigation ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.33 V to 1.47 - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised 12X12 IMX25 1.2 372In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-347 i.MX 257 Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised RINGO MX35 TO2.1 450In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 351 Automotive, Infotainment, Navigation ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.33 V to 1.47 - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised CATSKILLS REV 1.2 1,176In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised RINGO MX35 TO2.1 358In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 357 Multimedia ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.33 V to 1.47 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised iMX515 App Processor Extended Temp 231In Stock
420Expected 2026/06/03
Min.: 1
Mult.: 1

SMD/SMT BGA-529 i.MX 515 Multimedia ARM Cortex A8 1 Core 32 bit 800 MHz 32 kB 32 kB 1.1 V - 20 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1M DUAL CORE A15 SGX544MP2
40In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-831 RZ/G1M Graphic Applications ARM Cortex A15 1 Core 32 bit 1.5 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
NXP Semiconductors MCIMX31CVMN4D
NXP Semiconductors Processors - Application Specialised 2.0.1 AUTO FULL 420In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-473 i.MX 31 Multimedia ARM1136JF-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.22 V to 1.47 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1N DUAL CORE A15 SGX544MP2
13In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-831 RZ/G1N Graphic Applications ARM Cortex A15 1 Core 32 bit 1.5 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1E DUAL CORE A7 SGX540
25In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-501 RZ/G1E Graphic Applications ARM Cortex A7 1 Core 32 bit 1 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1H ROMLESS RAM 332K -40TO85C
7In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-831 RZ/G1H Graphic Applications ARM Cortex A7, ARM Cortex A7 2 Core 32 bit 780 MHz, 1.4 GHz 32 kB, 32 kB 32 kB, 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised iMX53 Rev 2.1 Comm
420Expected 2026/07/13
Min.: 1
Mult.: 1

SMD/SMT TEPBGA-529 i.MX 537 Multimedia ARM Cortex A8 1 Core 32 bit 1 GHz 32 kB 32 kB 900 mV to 1.35 V - 20 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised CATSKILLS REV 1.2
2,019On Order
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 287 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7 series 32-bit MPU
152Expected 2027/01/15
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-488 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1.2 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7 series 32-bit MPU
167Expected 2026/08/10
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-541 i.MX 7D ARM Cortex A7, ARM Cortex M4 3 Core 32 bit 1.2 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V, 1.1 V, 1.225 V 0 C + 85 C Tray