Zynq UltraScale+ SoC FPGA

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU2CG-1SBVA484E
10In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU4CG-2SFVC784E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU5EV-2SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-1FFVC900I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU4CG-L1SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU7EV-2FFVC1156E
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 11 Mbit 380 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-1FFVB1156E
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XAZU2EG-1SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3CG-1SFVC784E
4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU5CG-2SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU9CG-1FFVC900E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 599550 LE 34260 ALM 32.1 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1156I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 380 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2EG-L1SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU3EG-1SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XAZU4EV-1SFVC784Q
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 252 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XCZU3CG-1SFVC784I
4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU4EV-1FBVB900I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU5CG-1FBVB900E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU5EV-2FBVB900I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU15EG-2FFVC900I
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 746550 LE 42660 ALM 26.2 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-L1SFVC784I
6In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU7EV-1FFVC1156I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 11 Mbit 380 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-1SFVA625E
4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU4CG-2SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU4EG-2SFVC784E
4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV 0 C + 100 C