K034

M5Stack
170-K034
K034

Mfr.:

Description:
Development Boards & Kits - Other Processors The M5Stack ** Waterproof ESP32 embedded controller TOUGH**

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.90 $49.90

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Other Processors
RoHS:  
CORE
Development Kits
Brand: M5Stack
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
5A992.C

K034 Tough ESP32 IoT Development Board Kit

m5Stack K034 Tough ESP32 IoT Development Board Kit is an industrial-grade programmable embedded controller featuring an Espressif ESP32 chipset with integrated Wi-Fi and BLUETOOTH® dual mode. It is equipped with a dual-core low-power Xtensa® 32-bit LX6 microprocessor with clock frequency up to 240MHz. A combination of 8M PSRAM, 16M FLASH memory, integrated 2.0-inch HD IPS display panel, high-sensitive capacitive touch screen, rich peripherals, and expansion interface. m5Stack K034 Tough ESP32 Kit has full-coverage support dustproof and waterproof, ensuring the stability of circuit operation even in complex industrial applications. The K034 Tough ESP32 Kit is ideal for industrial control, smart buildings, outdoor node data acquisition, and other applications.

M5Station-485/BAT ESP32 IoT Development Modules

M5Stack M5Station-485/BAT ESP32 IoT Development Modules are a multi-purpose industrial-level programmable embedded controller with Espressif ESP32 SOC. These M5Station-485/BAT modules feature an integrated Wi-Fi® solution, dual-core low-power Xtensa® 32-bit LX6 microprocessor, and a main frequency of up to 240MHz. The M5Station-485/BAT modules also feature onboard 16M FLASH, integrated 240″ x 135″ x 1.14″ full-color HD IPS display, physical keypad, and rich peripherals.