EV27Y72A

Microchip Technology
579-EV27Y72A
EV27Y72A

Mfr.:

Description:
Daughter Cards & OEM Boards mikroBUS 3-Lead Contact Socket Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$189.38 $189.38

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
Socket Boards
Microcontroller Boards
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99

3-Lead Contact mikroBUS™ Socket Board

Microchip Technology 3-Lead Contact mikroBUS™ Socket Board (EV27Y72A) enables prototyping with CryptoAuthentication™ devices that support the 3-Lead Contact package type. The Socket Board can be used with any of the Microchip microcontroller boards that support a MikroElektronika mikroBUS interface. The Socket Board dimensions match the large-size add-on board defined in the mikroBUS specification. Through an adapter board, the Socket Board can also be used with Microchip development boards that support an Xplained Pro interface. The Socket Board allows users to reuse the board with multiple 3-lead contact sample devices for a given application or multiple different applications. The 3-Lead Contact mikroBUS Socket Board provides an inexpensive option to configure and test the device and its features before mass production.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.