EV65W60A

Microchip Technology
579-EV65W60A
EV65W60A

Mfr.:

Description:
Multiple Function Sensor Development Tools LX34070 90 Degree Rotary EVB

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.06 $102.06

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Multiple Function Sensor Development Tools
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

EV65W60A Evaluation Board

Microchip Technology EV65W60A Evaluation Board is designed to evaluate, auto-calibrate, and customize the LX34070 sensors to the application's needs. This evaluation board provides differential outputs for low noise and output signal distortion. The EV65W60A evaluation board has a high bandwidth of 100kHz that drives the usage of sensors for high-speed resolving applications. This evaluation board can be programmed by the power pin or GPIO pin using the LXM9518 programmer. The EV65W60A evaluation board with a programmer for an inductive position sensor is included in an LX34070 90 Degree Rotary Kit.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.