EVL4984-350W

STMicroelectronics
511-EVL4984-350W
EVL4984-350W

Mfr.:

Description:
Power Management IC Development Tools 350 W CCM PFC pre-regulator demonstration board based on the L4984D

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.40 $178.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Factor Correction
90 VAC to 265 VAC
400 V
L4984D
EVL4984-350W
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: L4984D
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543709860
TARIC:
9023008000
ECCN:
EAR99

EVL4984 Pre-Regulator Demonstration Board

STMicroelectronics EVL4984 Pre-Regulator Demonstration Board is based on the L4984D continuous conduction mode (CCM) PFC controller. This board features 90VAC to 265VAC of line voltage range, 400V of output regulated voltage, and 70kHz of switching frequency. The EVL4984 board implements a 350W wide-range input PFC pre-conditioner. This demonstration board is suitable for all Switching Mode Power Supplies (SMPS) from 150W to several kWs. The EVL4984 demonstration board offers 94% minimum efficiency and is compliant with IEC61000-3-2 and JEITA-MITI standards.