STEVAL-IFP023V1

STMicroelectronics
511-STEVAL-IFP023V1
STEVAL-IFP023V1

Mfr.:

Description:
Other Development Tools 16-bit digital input based on CLT01-38S4

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$292.55 $292.55

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Other Development Tools
RoHS:  
Evaluation Boards
Digital Termination Array
CLT01-38S4
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Evaluation board allows designers to evaluate the performance of the CLT01-38S4 high-speed protected digital termination array
For Use With: CLT01-38S4
Interface Type: SPI
Operating Supply Voltage: 3 V
Product Type: Other Development Tools
Series: STEVAL-IFP023V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-IFP023V1 16-Bit Digital Input Card

STMicroelectronics STEVAL-IFP023V1 16-Bit Digital Input Card allows for performance evaluation of the CLT01-38S4 high-speed protected digital termination array in industrial environmental conditions. STMicroelectronics STEVAL-IFP023V1 includes two CLT01-38S4 chips connected to an SPI bus in a daisy chain configuration. It offers a 16-bit digital input interface and indicates each sensor logic state with an LED.