NUCLEO-N657X0-Q

STMicroelectronics
511-NUCLEO-N657X0-Q
NUCLEO-N657X0-Q

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32N657X0 MCU SMPS Arduino and ST morpho

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 517

Stock:
517
Can Dispatch Immediately
On Order:
522
Expected 2026/03/25
169
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.51 $58.51

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
STM32N6
Development Boards
STM32N657X0H3Q
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: MCU
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 112.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.A.4

NUCLEO-N657X0-Q STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-N657X0-Q STM32 Nucleo-144 Development Board is a versatile platform for prototyping and exploring concepts. An STM32 microcontroller powers the STMicroelectronics NUCLEO-N657X0-Q STM32 and features various performance and power optimization options. The board has reduced power consumption in Run mode with internal or external SMPS. It includes the ST Zio connector for ARDUINO® Uno V3 compatibility and ST morpho headers, enabling seamless expansion with specialized shields. Integrated with an ST-LINK debugger/programmer, it eliminates the need for a separate probe. Additionally, the board provides access to comprehensive free software libraries and examples through the STM32Cube MCU package.