SPC560P-DISP

STMicroelectronics
511-SPC560P-DISP
SPC560P-DISP

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit for SPC56 P line - with SPC560P50L5 MCU

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$172.93 $172.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC56P-DISCOVERY
Discovery Kits
e200z0h
SPC56P
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Data Bus Width: 32 bit
Description/Function: Discovery kit for SPC56 P line with SPC560P50L5 MCU
Dimensions: 152 mm x 103 mm
For Use With: SPC560P50L5
Interface Type: CAN, FlexRAY, K-LINE, LIN
Operating Supply Voltage: 5 V, 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 44.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
EAR99

SPC560P-DISP Discovery Kit

STMicroelectronics SPC560P-DISP Discovery Kit helps to discover SPC560 P line Power Architecture MCUs with full access to CPUs, GPIO's and peripherals (CAN, JTAG, K-Line, and LIN). Dedicated connectors allow plugging Arduino shields (Arduino-compatible). Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), start-up routines, interrupt services, free RTOS (optional) and a full set of low level drivers. SPC5Studio includes HighTec GNU "C" compiler, with a 30-days full free trial support. SPC5Studio is available for free download. The SPC560 P line is designed to address cost sensitive chassis, airbag, electrical hydraulic power steering (EHPS), electric power steering (EPS), and electrical motor control applications.