STEVAL-IDP003V1

STMicroelectronics
511-STEVAL-IDP003V1
STEVAL-IDP003V1

Mfr.:

Description:
Interface Development Tools IO-Link industrial modular sensor board based on L6362A

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.13 $113.13

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
I/O Link
L6362A
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: I/O Link industrial modular sensor board
Dimensions: 8 mm x 70 mm x 0.8 mm
Interface Type: I2C
Operating Supply Voltage: 32 V
Product Type: Interface Development Tools
Series: STEVAL-IDP003V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8536700000
USHTS:
8517620090
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
3A991.a.2

STEVAL-IDP003V1 Sensor Board Kit

STMicroelectronics STEVAL-IDP003V1 Sensor Board Kit includes the STEVAL-IDP003V1D evaluation board based on the L6362A IO-Link device transceiver and STM32L071CZ microcontroller. The kit also includes daughter boards, temperature sensor STTS751 hosted on STEVAL-IDP003V1T, MEMS sensors IIS2DH hosted on STEVAL-IDP003V1TV, MEMS sensor IIS328DQ hosted on STEVAL-IDP003V1A and proximity sensor VL6180X hosted on STEVAL-IDP003V1P.