STEVAL-IFP021V1

STMicroelectronics
511-STEVAL-IFP021V1
STEVAL-IFP021V1

Mfr.:

Description:
Power Management IC Development Tools 5V & 12V pwr line STEF05 STEF12 Eval

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.76 $49.76

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Hot Swap Voltage Controller
5 V, 12 V
5 V, 12 V
STEF05, STEF12
STEVAL-IFP021V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STEF05, STEF12
Output Current: 3.6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.399 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8536100040
TARIC:
9023008000
ECCN:
EAR99

STEVAL-IFP021V1 Demonstration Board

STMicroelectronics STEVAL-IFP021V1 Demonstration Board is based on the STEF05 and STEF12 electronic fuses (E-Fuses). It is designed to help users evaluate the benefit of the complete protection offered by the E-Fuse family and to customize their own application. The E-Fuse family of hot-swap converters is designed to replace the mechanical fuses on low-voltage power lines. The STEF05 and STEF12 are integrated electronic fuses optimized for monitoring output current and input voltage. Connected in series to the 5V/12V rails, the E-Fuses can protect the electronic circuitry on the output from overcurrent and overvoltage.