STEVAL-ISA204V1

STMicroelectronics
511-STEVAL-ISA204V1
STEVAL-ISA204V1

Mfr.:

Description:
Power Management IC Development Tools 100W 5V/20A active clamp forward converter based on PM8804 for telecom systems

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.22 $109.22

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Current Mode PWM Controller
42 V to 56 V
5 V
PM8804
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 58.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

STEVAL-ISA204V1 Evaluation Board

STMicroelectronics STEVAL-ISA204V1 Evaluation Board is a 100W 5V/20A active clamp DC-DC forward converter based on the PM8804 peak current mode controller. The board is able to output from a 42V to 56VDC input, which is especially suitable for telecoms applications. The power conversion stage is based on an active clamp forward topology managed by a PM8804 pulse width modulation (PWM) controller featuring all the integrated circuitry necessary for a compact and efficient 48V converter.