STEVAL-MKI251A

STMicroelectronics
511-STEVAL-MKI251A
STEVAL-MKI251A

Mfr.:

Description:
Multiple Function Sensor Development Tools LSM6DSV320X adapter board for a standard DIL24 socket

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 216

Stock:
216
Can Dispatch Immediately
On Order:
39
Expected 2026/02/19
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.07 $17.07

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Boards
LSM6DSV320X
Bulk
Brand: STMicroelectronics
For Use With: 6-Axis IMU
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

STEVAL-MKI251A Adapter Board

STMicroelectronics STEVAL-MKI251A Adapter Board is designed to evaluate the LSM6DSV320X 6-axis Inertial Measurement Unit (IMU). This board is supported by the STEVAL-MKI109D evaluation platform that includes a 32-bit microcontroller functioning as a bridge between a PC and the sensor. The STEVAL-MKI251A adapter board can be plugged into a standard DIL 24 socket and into boards such as STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1. This adapter board offers a solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI251A adapter board is used in sensing, IoT, and wearable applications.