STM32F072B-DISCO

STMicroelectronics
511-STM32F072B-DISCO
STM32F072B-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM STM32F072 128K Flash Discovery Eval w/USB

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.36 $11.36

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F072BDISCOVERY
Discovery Kits
ARM Cortex M0
STM32F072RBT6
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: STM32F072B discovery kit
For Use With: STM32F072
Interface Type: USB
Operating Supply Voltage: 3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 235.872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

32F072BDISCOVERY Discovery Kit

STMicroelectronics 32F072BDISCOVERY Discovery Kit helps discover the STM32F072, a entry-level ARM Cortex-M0 USB line MCU. The user can discover the STM32F072, which has the full set of features available in the STM32F0 series and to develop your applications easily. The STMicroelectronics 32F072BDISCOVERY Discovery Kit includes everything required for beginners and experienced users to get started quickly. Based on the STM32F072RBT6, the kit includes an ST-LINK/V2 embedded debug tool interface, an ST MEMS gyroscope, LEDs, push-buttons, Linear touch sensor, touchkeys, RF EEPROM connector and a USB mini-B connector.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.